SMC Pneumatic Elbow Threaded-to-Tube Adapter

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.22

*price indicative

RS Stock No.:
392-619
Mfr. Part No.:
AS-20D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Series

AS

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The SMC DIN rail mounting bracket is an accessory for AS Series lightweight, compact, and precision speed controller.

Tamper proof

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy