EMERSON ? ASCO 342 series 25μm G 1/8 1.2bar to 8bar Pneumatic Filter 890L/min max with Semi Automatic drain
- RS Stock No.:
- 478-4128
- Mfr. Part No.:
- 34225133
- Brand:
- Asco
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£43.99
(exc. VAT)
£52.79
(inc. VAT)
- RS Stock No.:
- 478-4128
- Mfr. Part No.:
- 34225133
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Filtration Size | 25µm | |
| Port Connection | G 1/8 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | 342 | |
| Maximum Flow Rate | 890L/min | |
| Minimum Operating Pressure | 1.2bar | |
| Maximum Operating Pressure | 8bar | |
| Maximum Operating Temperature | +50°C | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Port Connection Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Asco | ||
Filtration Size 25µm | ||
Port Connection G 1/8 | ||
Drain Type Semi Automatic | ||
Manufacturer Series 342 | ||
Maximum Flow Rate 890L/min | ||
Minimum Operating Pressure 1.2bar | ||
Maximum Operating Pressure 8bar | ||
Maximum Operating Temperature +50°C | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Port Connection Thread Size 1/8 in | ||
- COO (Country of Origin):
- FR
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Related links
- EMERSON – ASCO 342 series 25μm G 1/4 1.2bar to 8bar Pneumatic Filter 1050L/min max with Semi Automatic drain
- EMERSON – ASCO 342 Filter Regulator G 1/8 8 bar
- EMERSON – ASCO 342 Air Filter Regulator G 1/4 12 bar
- EMERSON ? ASCO G652 series 25μm 1/2 in 0bar to 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain
- EMERSON ? ASCO G652 series 25μm 3/8 0bar to 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON ? ASCO G653 series 25μm 3/4 in 0bar to 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- EMERSON ? ASCO 652 series 25μm G 1/4 0bar to 16 bar Filter 2250L/min max with Semi Automatic drain
- EMERSON ? ASCO 651 series 25μm G 1/8 0bar to 16 bar Filter 920L/min max with Semi Automatic drain

