EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
- RS Stock No.:
- 330-965
- Mfr. Part No.:
- G652ABJP2J1010N
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£86.99
(exc. VAT)
£104.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.99 |
*price indicative
- RS Stock No.:
- 330-965
- Mfr. Part No.:
- G652ABJP2J1010N
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Filtration Size | 25μm | |
| Product Type | Filter | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | 652 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 2250L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 12500, ISO 8573.1:2010, CUTR, ATEX, RoHS Status: Exempt | |
| Bowl Material | Polycarbonate | |
| Filter Type | Metric | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Filtration Size 25μm | ||
Product Type Filter | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series 652 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 2250L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 12500, ISO 8573.1:2010, CUTR, ATEX, RoHS Status: Exempt | ||
Bowl Material Polycarbonate | ||
Filter Type Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Filter features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. It ensures clean, contaminant-free air for optimal system performance and longevity. Ideal for pneumatic applications requiring efficient filtration.
Fully automatic
Housing material is aluminum
Related links
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Automatic drain
- EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003644
- EMERSON – ASCO 652 FRL Assembly G 3/8 10 bar, A652A0000003643
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
- EMERSON – ASCO 652 Air Filter Regulator G 1/4 16 bar, A652A0000003642
- EMERSON – ASCO 652 Air Filter Regulator G 1/4 16 bar, G652APJP2GA00HA
