SMC SFD100 series 0.01 μm 8 mm 1 MPa Air Filter 100L/min max
- RS Stock No.:
- 894-607
- Mfr. Part No.:
- SFD100-02B
- Brand:
- SMC
Subtotal (1 unit)*
£107.75
(exc. VAT)
£129.30
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.75 |
*price indicative
- RS Stock No.:
- 894-607
- Mfr. Part No.:
- SFD100-02B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 8 mm | |
| Connection Thread Standard | Rc | |
| Series | SFD100 | |
| Maximum Flow Rate | 100L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Resin | |
| Filter Type | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter | ||
Filtration Size 0.01μm | ||
Port Size 8 mm | ||
Connection Thread Standard Rc | ||
Series SFD100 | ||
Maximum Flow Rate 100L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Bowl Material Resin | ||
Filter Type Air | ||
- COO (Country of Origin):
- JP
The SMC clean Air filter designed for efficient filtration in various pneumatic applications, ensuring contamination-free Air flow in systems that require cleanliness and reliability.
Constructed with a resin body for durability and reliable service
Facilitates effective purification of clean gas, enhancing system performance
Compact design aids in easy installation in limited spaces
Availability assures consistent supply and easy replenishment
Related links
- SMC SFD100 series 0.01 μm 8 mm 1 Mpa Air Filter 100L/min max
- SMC SFD series 0.01 μm 1/4 in G 1 Mpa Filter 100L/min max
- SMC SFD series 0.01 μm 1 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC AFF90D series 1 μm 2 in 1 MPa Air Filter 14500L/min max with Automatic drain
- SMC AFF90D series 1 μm 1 1/2 in 1 MPa Air Filter 14500L/min max with Automatic drain
- SMC AFF40 series 1 μm 3/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
