SMC SFD100 series 0.01 μm 8 mm 1 Mpa Air Filter 100L/min max
- RS Stock No.:
- 819-449
- Mfr. Part No.:
- SFD100-C08C06B
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£130.12
(exc. VAT)
£156.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.12 |
*price indicative
- RS Stock No.:
- 819-449
- Mfr. Part No.:
- SFD100-C08C06B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | 8 mm | |
| Series | SFD100 | |
| Maximum Flow Rate | 100L/min | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 82mm | |
| Overall Height | 26.2mm | |
| Standards/Approvals | Rohs | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size 8 mm | ||
Series SFD100 | ||
Maximum Flow Rate 100L/min | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 82mm | ||
Overall Height 26.2mm | ||
Standards/Approvals Rohs | ||
Bowl Material Polycarbonate | ||
Filter Type Air | ||
- COO (Country of Origin):
- JP
The SMC Air filter is designed to efficiently filter out solid impurities from compressed Air while ensuring high operational reliability and superior filtration efficiency.
Nominal filtration rating of 0.01 μm with 99.99% filtration efficiency
Initial pressure drop of 0.03 MPa at maximum flow rate of 100 l/min
Able to withstand maximum operating pressure of 1.0 MPa at 20°C
Equipped with replaceable hollow Fibre elements for easy maintenance
Related links
- SMC SFD100 series 0.01 μm 8 mm 1 Mpa Air Filter 100L/min max
- SMC SFD series 0.01 μm 1/4 in G 1 Mpa Filter 100L/min max
- SMC SFD series 0.01 μm 1 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC AFF90D series 1 μm 2 in 1 MPa Air Filter 14500L/min max with Automatic drain
- SMC AFF90D series 1 μm 1 1/2 in 1 MPa Air Filter 14500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
