SMC AFM20 series 0.3μm G 1/4 0.05MPa to 10 bar Filter 200L/min max with Automatic drain
- RS Stock No.:
- 631-051
- Mfr. Part No.:
- AFM20-F02B-D
- Brand:
- SMC
Subtotal (1 unit)*
£44.41
(exc. VAT)
£53.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.41 |
*price indicative
- RS Stock No.:
- 631-051
- Mfr. Part No.:
- AFM20-F02B-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.3µm | |
| Port Connection | G 1/4 | |
| Drain Type | Automatic | |
| Manufacturer Series | AFM20 | |
| Maximum Flow Rate | 200L/min | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.3µm | ||
Port Connection G 1/4 | ||
Drain Type Automatic | ||
Manufacturer Series AFM20 | ||
Maximum Flow Rate 200L/min | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC modular micro mist separator designed to remove fine oil mist and submicron particles from compressed air systems. With a filtration rating of 0.01 μm, it ensures ultra-clean air for precision pneumatic applications. Its compact design and clear bowl guard make it both space-efficient and easy to monitor.
Standard mounting
Float type auto drain NC
Left to right flow direction
Float type auto drain NC
Left to right flow direction
Related links
- SMC AFM20 series 0.3μm G 1/4 0.05MPa to 10 bar Filter 200L/min max with Auto drain
- SMC AFD-D Series series 5μm G 1/8 0.1MPa to 10 bar Pneumatic Filter 200L/min max with Auto drain
- SMC AFM-D Series series 5μm G 1/4 0.1MPa to 10 bar Pneumatic Filter 200L/min max with None drain
- SMC AFM Series series 5μm G 1/8 0.1MPa to 10 bar Pneumatic Filter 200L/min max with None drain
- SMC AFD-D Series series 5μm G 1/4 0.1MPa to 10 bar Pneumatic Filter 200L/min max with Auto drain
- SMC AF20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AFM20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AFD30 series 0.01μm G 3/8 0.05MPa to 10 bar Filter 240L/min max with Automatic drain
