SMC AF series Rc 1/2 Pneumatic Filter
- RS Stock No.:
- 623-030
- Mfr. Part No.:
- AF40-04D-A-X2729
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 623-030
- Mfr. Part No.:
- AF40-04D-A-X2729
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Port Size | Rc 1/2 | |
| Series | AF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Port Size Rc 1/2 | ||
Series AF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC Modular style air filter combines the element and bowl in one piece, making element replacement easy. There is a maximum 46% reduction in size, reducing required maintenance space. The AF bowl (size 30 and 40) is covered with a transparent bowl guard, allowing 360° monitoring.
Broad flow range for main air lines
Built‑in bowl guard for safety
Manual drain cock for easy service
Related links
- SMC AF series 5 μm 1/2 in G 1.5 Mpa Pneumatic Filter 1100L/min max with Automatic drain
- SMC AF series 5 μm 3/4 in 1.5 Mpa Pneumatic Filter 1100L/min max with Automatic drain
- SMC AF series 5 μm 3/8 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Automatic drain
- SMC AF series 5 μm 1 in 1 Mpa Pneumatic Filter with Automatic drain
