SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- RS Stock No.:
- 612-772
- Mfr. Part No.:
- AF30-F02C-D
- Brand:
- SMC
Subtotal (1 unit)*
£50.36
(exc. VAT)
£60.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.36 |
*price indicative
- RS Stock No.:
- 612-772
- Mfr. Part No.:
- AF30-F02C-D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Series | AF30 | |
| Maximum Flow Rate | 750L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Series AF30 | ||
Maximum Flow Rate 750L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- CZ
The SMC Modular style air filter is a cost-effective and clean-looking solution for your filtration needs. Its modular design allows easy connection with other air preparation equipment, while improved water separation efficiency helps extend the service life of the filter elements.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Related links
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30-D series 5 μm G 3/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFF20 series 1 μm 1/4 in 1 MPa Air Filter 300L/min max with Automatic drain
