SMC SFD series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 500L/min max

Subtotal (1 unit)*

£199.54

(exc. VAT)

£239.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.54

*price indicative

RS Stock No.:
398-296
Mfr. Part No.:
SFD200-F02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/4 in G

Series

SFD

Maximum Flow Rate

500L/min

Seal Material

Fluorelastomer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

ISO 4413, ISO14644-1, RoHS, ISO 10218-1, IEC 60204-1, ISO 4414

Bowl Material

Resin

Filter Type

Air

COO (Country of Origin):
JP
The SMC Clean Air Filter is equipped with a built-in hollow fibre membrane designed to provide highly effective filtration. With a nominal filtration rate of 0.01 μm, this filter ensures the removal of fine contaminants, offering superior protection for sensitive equipment and systems.

Efficient filteration

Effectively removing fine particles and contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy