SMC SFB series 0.01 μm Rc 1/4 in 10 bar Pneumatic Filter 200 L/min max

Subtotal (1 unit)*

£158.35

(exc. VAT)

£190.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.35

*price indicative

RS Stock No.:
398-294
Mfr. Part No.:
SFB200-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

Rc 1/4 in

Series

SFB

Seal Material

Fluorelastomer

Maximum Flow Rate

200L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 4414, RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 14644-1

Bowl Material

316 Stainless Steel

Filter Type

Gas

COO (Country of Origin):
JP
The SMC Clean Air Filter Cartridge is designed for efficient filtration of clean air in pneumatic systems. It features a straight-style design that makes it easy to install and replace, ensuring consistent air quality and protection for downstream components in the system.

Easy installation and maintenance in filtration systems

Efficient air filtration to ensure clean, contaminant-free air for pneumatic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy