EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 650 L/min max
- RS Stock No.:
- 299-287
- Mfr. Part No.:
- R412006072
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£152.37
(exc. VAT)
£182.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.37 |
*price indicative
- RS Stock No.:
- 299-287
- Mfr. Part No.:
- R412006072
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 0.01μm | |
| Product Type | Filter | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | AS2 | |
| Maximum Flow Rate | 650L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (- :-: 1) | |
| Bowl Material | Polycarbonate | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 0.01μm | ||
Product Type Filter | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series AS2 | ||
Maximum Flow Rate 650L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (- :-: 1) | ||
Bowl Material Polycarbonate | ||
Filter Type Activated Carbon | ||
RoHS Status: Exempt
The Aventics Active carbon filter, Series AS2-FLA is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 650 L/min max
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350 L/min max with Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400 L/min max with Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 40 μm 3/8 in G 16 bar Filter 2100 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 3/8 in G 16 bar Filter 400 L/min max with Semi Automatic drain
