Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/8 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2366
- Mfr. Part No.:
- 101470518
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2366
- Mfr. Part No.:
- 101470518
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Elbow Threaded-to-Tube Adaptor, 18 Bar Maximum Operating Pressure - PNEUFIT Series - 101470518
When you're looking for an easy-to-use pneumatic fitting, then try this right-angled adaptor from IMI Norgren. Its swivel function lets you conveniently turn the unit to the position that best suits your application. For ease of insertion, the threaded end is coated with a non-PTFE-based sealant that supports low-force assembly. This reduces operator fatigue and minimises the risk of damage to air hoses. A push-in connector on the other end offers quick and tool-free attachment. Thanks to a wide operating pressure range of -0.9 to 18 bar, you'll find this fitting suited to demanding pneumatic circuits.
Features & Benefits
Wide operating temperature range of -20°C to +80°C for use in extreme settings
Silicone-free O-rings withstand significant force with minimal risk of tearing
Robust nickel-plated brass body resists corrosion for an extended service life
Silicone-free O-rings withstand significant force with minimal risk of tearing
Robust nickel-plated brass body resists corrosion for an extended service life
Applications
Medical and pharmaceutical industries
Warehouses and storage facilities
Offshore and marine industry
Warehouses and storage facilities
Offshore and marine industry
How do I attach a tube to the push-in side?
Attaching a tube to the fitting's push-in side is easy. Just push the pipe through the collet, ensuring it passes through the O-ring and touches the end of the fitting.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/8 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Swivel Connection | Yes |
Minimum Operating Temperature | -20°C |
Angle | 90° |
Standards Met | ISO |