Festo H Series Non-Return Check Valve Check Valve, 11689
- RS Stock No.:
- 175-4498
- Mfr. Part No.:
- H-1/4-B
- Brand:
- Festo
Subtotal (1 unit)*
£38.76
(exc. VAT)
£46.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.76 |
*price indicative
- RS Stock No.:
- 175-4498
- Mfr. Part No.:
- H-1/4-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Sub Type | Non-Return Check Valve | |
| Series | H | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Anodised Wrought Aluminium Alloy (Housing) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.4bar | |
| Model Number | 11689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Sub Type Non-Return Check Valve | ||
Series H | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Material Anodised Wrought Aluminium Alloy (Housing) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.4bar | ||
Model Number 11689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo Series H Check Valve, 0.4-12 Bar Operating Pressure, Anodised Wrought Aluminium Alloy Housing - H-1/4-B
This check valve prevents reverse flow in pneumatic systems and is intended for industrial air control applications. It is constructed with a corrosion-resistant anodised wrought aluminium alloy housing and is designed to operate across a wide pressure band and typical workshop temperature ranges.
Features and Benefits:
• Operates from 0.4-12 bar for versatile pressure management
• Functional to 60°C supporting higher-temperature process lines
• Withstands down to -10°C for cold-environment operation
• Complies with RoHS to reduce restricted-substance usage
• Lightweight aluminium housing enabling easier mounting
• Functional to 60°C supporting higher-temperature process lines
• Withstands down to -10°C for cold-environment operation
• Complies with RoHS to reduce restricted-substance usage
• Lightweight aluminium housing enabling easier mounting
Applications
• Suitable for pneumatic control circuits in manufacturing plants
• Ideal for compressed air distribution and line protection
• Used with actuators to prevent backflow during shut-off
• Can be used for pressure-hold functions in assembly tooling
• Ideal for compressed air distribution and line protection
• Used with actuators to prevent backflow during shut-off
• Can be used for pressure-hold functions in assembly tooling
What operating pressures can I expect for stable performance?
The valve functions across a minimum of 0.4 bar up to a maximum of 12 bar, providing consistent one-way flow control within that range.
How does the material choice affect installation and maintenance?
The anodised wrought aluminium alloy housing offers corrosion resistance while remaining light, simplifying placement and reducing mechanical support needs.
Are there environmental temperature limits for reliable operation?
It is rated to operate down to -10°C and up to 60°C, allowing use in typical cold stores and warm production zones without thermal derating.
Does the unit meet any restricted-substance standards?
It is RoHS compliant, indicating it adheres to restrictions on certain hazardous materials in electrical and electronic equipment.
Related links
- Festo VHEM Series Non-Return Check Valve Pneumatic Manual Control Valve, 8995 G 1/4 G 1/4
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female G 1/4, Outlet Male/Female
- Festo VODA Series Non-Return Check Valve Pneumatic Drain, 153465
- Festo VODA Series Non-Return Check Valve Non Return Valve, 153463
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male Outlet Female, Male
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
