SMC NPN Auto Switch Auto Switch, D-Y59 Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-810
- Mfr. Part No.:
- D-Y59ASAPC
- Brand:
- SMC
Subtotal (1 unit)*
£32.91
(exc. VAT)
£39.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.91 |
*price indicative
- RS Stock No.:
- 426-810
- Mfr. Part No.:
- D-Y59ASAPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-Y59 | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | NPN | |
| Compatible With | D-Y59 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-Y59 | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation NPN | ||
Compatible With D-Y59 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Utilises advanced materials for superior durability and longevity
Offers smooth operation with reduced noise levels
Features compact design for space saving applications
Allows for easy installation and maintenance minimising downtime
Provides excellent responsiveness under varying load conditions
Compatible with a wide range of control systems for flexibility
Designed for high speed performance to enhance workflow efficiency
Offers smooth operation with reduced noise levels
Features compact design for space saving applications
Allows for easy installation and maintenance minimising downtime
Provides excellent responsiveness under varying load conditions
Compatible with a wide range of control systems for flexibility
Designed for high speed performance to enhance workflow efficiency
Related links
- SMC NPN Auto Switch Auto Switch 24V dc, with LED indicator
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC NPN Solid State Pneumatic Cylinder & Actuator Switch 24V dc
- SMC NPN Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch, D-A7 Series with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
