RS PRO Cable with Connector M8 3 Pin Cylinder Magnetic Sensor, IP65, IP67 30V LED Indicator

Subtotal (1 unit)*

£19.19

(exc. VAT)

£23.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 44 unit(s) shipping from 19 October 2026
  • Plus 77 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.19

*price indicative

RS Stock No.:
630-920
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cylinder Magnetic Sensor

Construction

T-Slot

Series

RS PRO

Output Function

NO

Housing Material

Plastic

LED Indicator

Yes

Voltage

30V

For Use With

T-Slot Cylinders

IP Rating

IP65, IP67

Switching Action

No

Measurement Principle

Magnetic Cylindrical Sensor

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

5.8mm

Depth

32.2mm

Width

4.8mm

Standards/Approvals

ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK

Hazardous Area Certification

No

Electrical Connection Type

Cable with Connector M8 3 Pin

COO (Country of Origin):
HU

RS PRO T-Slot Cylinder Magnetic Sensor, Cable with Connector M8 3 Pin


The RS PRO T-Slot Cylinder Magnetic Sensor is designed for precise position detection in industrial automation applications. This sensor is Ideal for use with T-Slot cylinders, providing reliable and accurate magnetic sensing capabilities. Its Compact design and robust construction ensure durability and performance in demanding environments.

Features and Benefits


Magnetic Cylindrical Sensor: Ensures accurate position detection.
Cable with Connector M8 3 Pin: Facilitates easy and secure electrical connections.
Plastic Housing: Offers lightweight and Durable protection.
IP65 and IP67 Rated: Provides excellent protection against dust and water ingress.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C.
Reed Switch Output: Delivers reliable switching action.
NO Switching Action: Simplifies integration with control systems.
Voltage Range 5 to 30 V AC/DC: Compatible with various power supplies.

Applications


Industrial automation
Robotics
Pneumatic systems
Manufacturing machinery

Additional Information


Complies with standards such as ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, and UK.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy