EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4 Series, R412019688
- RS Stock No.:
- 295-805
- Mfr. Part No.:
- R412019688
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£45.67
(exc. VAT)
£54.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.67 |
*price indicative
- RS Stock No.:
- 295-805
- Mfr. Part No.:
- R412019688
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Type | Magnetic Sensor | |
| Supply Voltage | 5 → 30V dc | |
| Manufacturer Series | ST4 Series | |
| LED Indicator | No | |
| Operation | NO | |
| IP Rating | IP65, IP67 | |
| Model Number p | R412019688 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type Magnetic Sensor | ||
Supply Voltage 5 → 30V dc | ||
Manufacturer Series ST4 Series | ||
LED Indicator No | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
Model Number p R412019688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Magnetic proximity sensors are compatible with all pneumatic actuators and are ideal for small handling applications. It allows for quick and easy assembly with a simple quarter-turn of the combination screw, ensuring efficient installation and operation.
Comes with cable
cULus certified
RoHS compliant
IP65 and IP67 rated
LED display
cULus certified
RoHS compliant
IP65 and IP67 rated
LED display
Related links
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation R412019682
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor IP67 10 → 30V dc ST6 Series,
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 10 → 30V dc ST6 Series,
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
