EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6,
- RS Stock No.:
- 295-698
- Mfr. Part No.:
- R412022874
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£33.37
(exc. VAT)
£40.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.37 |
*price indicative
- RS Stock No.:
- 295-698
- Mfr. Part No.:
- R412022874
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Type | Magnetic Proximity Sensors | |
| Supply Voltage | 10 → 30V ac/dc | |
| Manufacturer Series | ST6 | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP65, IP67 | |
| Model Number p | R412022874 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type Magnetic Proximity Sensors | ||
Supply Voltage 10 → 30V ac/dc | ||
Manufacturer Series ST6 | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
Model Number p R412022874 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Sensors are suitable for mounting in the 6 mm T-slot as well as sensor mounting to the cylinder. They are suited for mounting to all round cylinders, tie rod cylinders, and profile cylinders. With their optimized, compact shape, the sensors can be flush-fit into existing slots and integrated into any machine environment, even with sensor mounting.
IP65 protection rated
Related links
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor 10 → 30V dc ST6, with LED
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 10 → 30V ac/dc
- EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 10 → 30V dc