RS PRO Cable 2 Wire Cylinder Magnetic Sensor, IP65, IP67 30V LED Indicator

Subtotal (1 unit)*

£21.21

(exc. VAT)

£25.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.21

*price indicative

RS Stock No.:
630-919
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cylinder Magnetic Sensor

Output Function

NO

Construction

T-Slot

LED Indicator

Yes

Housing Material

Plastic

Voltage

30V

For Use With

T-Slot Cylinders

IP Rating

IP65, IP67

Switching Action

No

Minimum Operating Temperature

-30°C

Measurement Principle

Magnetic Cylindrical Sensor

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK

Width

4.8mm

Depth

32.5mm

Height

5.8mm

Electrical Connection Type

Cable 2 Wire

COO (Country of Origin):
HU

RS PRO T-Slot Cylinder Magnetic Sensor, Cable 2 Wire


The RS PRO T-Slot Cylinder Magnetic Sensor is designed for precise position detection in pneumatic cylinders. With its magnetic cylindrical sensor technology, it ensures reliable operation in various industrial environments. The sensor's Compact design allows for easy integration into existing systems, providing accurate and efficient performance.

Features and Benefits


Magnetic Cylindrical Sensor: Ensures precise position detection.
T-Slot Construction: Facilitates easy installation on T-slot cylinders.
Wide Voltage Range: Operates between 5 and 230 V AC/DC for versatile application.
Reed Switch Output: Provides reliable switching action with normally open (NO) configuration.
LED Indicator: Allows for quick Visual status checks.
IP65 and IP67 Rated: Offers protection against dust and water ingress.
Temperature Range: Operates effectively from -30 °C to 80 °C.
Plastic Housing: Provides durability and resistance to environmental factors.

Applications


Pneumatic Cylinder Position Sensing
Automation Systems
Industrial Machinery
Manufacturing Equipment

Additional Information


Complies with standards including ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, and UK.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy