RS PRO Cable 2 Wire Cylinder Magnetic Sensor, IP65, IP67 30V LED Indicator
- RS Stock No.:
- 630-918
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.19 |
*price indicative
- RS Stock No.:
- 630-918
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cylinder Magnetic Sensor | |
| Construction | T-Slot | |
| Output Function | NO | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30V | |
| For Use With | T-Slot Cylinders | |
| IP Rating | IP65, IP67 | |
| Switching Action | No | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK | |
| Width | 4.8mm | |
| Diameter | 25mm | |
| Depth | 32.2mm | |
| Height | 5.8mm | |
| Electrical Connection Type | Cable 2 Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cylinder Magnetic Sensor | ||
Construction T-Slot | ||
Output Function NO | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30V | ||
For Use With T-Slot Cylinders | ||
IP Rating IP65, IP67 | ||
Switching Action No | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK | ||
Width 4.8mm | ||
Diameter 25mm | ||
Depth 32.2mm | ||
Height 5.8mm | ||
Electrical Connection Type Cable 2 Wire | ||
- COO (Country of Origin):
- HU
RS PRO T-Slot Cylinder Magnetic Sensor, Cable 2 Wire
The RS PRO Cylinder Magnetic Sensor is designed for use with T-Slot cylinders. It provides reliable position sensing through its magnetic cylindrical sensor principle, ensuring precise operation in various industrial environments. With a robust plastic housing and a wide operating temperature range, this sensor is Ideal for demanding applications.
Features and Benefits
T-Slot Construction: Ensures compatibility with T-Slot cylinders for easy installation.
Cable 2 Wire Connection: Simplifies electrical connections and reduces installation time.
Plastic Housing: Offers durability and resistance to environmental factors.
IP65 and IP67 Rated: Provides protection against dust and water ingress, suitable for harsh conditions.
LED Indicator: Allows for easy status monitoring and troubleshooting.
Wide Voltage Range: Operates efficiently between 5 and 30 V AC/DC.
Reed Switch Output: Delivers reliable switching action with normally open (NO) configuration.
Temperature Range: Operates effectively from -30 °C to 80 °C, suitable for extreme environments.
Cable 2 Wire Connection: Simplifies electrical connections and reduces installation time.
Plastic Housing: Offers durability and resistance to environmental factors.
IP65 and IP67 Rated: Provides protection against dust and water ingress, suitable for harsh conditions.
LED Indicator: Allows for easy status monitoring and troubleshooting.
Wide Voltage Range: Operates efficiently between 5 and 30 V AC/DC.
Reed Switch Output: Delivers reliable switching action with normally open (NO) configuration.
Temperature Range: Operates effectively from -30 °C to 80 °C, suitable for extreme environments.
Applications
Industrial Automation
Manufacturing Equipment
Pneumatic Systems
Robotics
Manufacturing Equipment
Pneumatic Systems
Robotics
Additional Information
Complies with standards such as ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, and UK. Suitable for use in regions requiring these certifications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable 2 Wire Cylinder Magnetic Sensor IP67 30V LED Indicator
- RS PRO Cable 3 Wire Cylinder Magnetic Sensor IP67 30V LED Indicator
- RS PRO Cable with Connector M8 3 Pin Cylinder Magnetic Sensor IP67 30V LED Indicator
- RS PRO Cable 3 Wire Cylinder Magnetic Sensor IP69K 30V LED Indicator
- RS PRO 3-Wire IP68 10V dc A95 LED Indicator
- RS PRO 3-Wire IP68 130 V ac A95 LED Indicator
- BALLUFF Cable Cylinder Magnetic Sensor, IP67 30V LED Indicator
- SICK Cable 2 Wire Pneumatic Cylinder Sensor IP67 30 V ac RZT7 LED Indicator
