RS PRO Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V, NO Operation with LED indicator

Subtotal (1 unit)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.00

*price indicative

RS Stock No.:
630-917
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Cylinder Sensor

Supply Voltage

10 → 30V

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

COO (Country of Origin):
HU
The RS Pro Magnetic cylinder sensor offers reliable, non-contact piston position detection in compact pneumatic cylinders. It features simple installation, broad application flexibility, and a highly competitive cost-performance balance. It is compatible with all standard T-slot profiles used internationally. The adapters allow installation on round rod, tie-rod, profile, and dovetail groove cylinders. Its universal design means a single sensor version can cover many needs.

IP65 and IP67 protection
LED for indicating the output state
Designed for smooth insertion into standard slots
Retaining ribs on the side allow for effortless installation
Can be fastened using either an Allen key or a flathead screwdriver
Fits seamlessly into standard cylinders and linear slides with T slot design
RoHS compliant

Related links