ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED

Subtotal (1 unit)*

£121.07

(exc. VAT)

£145.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.07

*price indicative

RS Stock No.:
595-063
Mfr. Part No.:
MK5801
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO/NC

IP Rating

IP65, IP67

Model Number p

MK5801

COO (Country of Origin):
PL
The ifm electronic Cylinder sensor with IO-Link excels in precision and flexibility for automation applications. This advanced device employs a Hall sensor operating principle, providing both PNP and NPN electrical design that allows for configurability to specific requirements. With a robust IP65/IP67 protection class, it designed to perform reliably even in challenging environments. Ideal for measuring ranges starting from 50mm, this sensor delivers exceptionally high repeatability and low linearity error, ensuring accurate detection across various scenarios. The integration of IO-Link communication facilitates seamless connectivity, making it an invaluable asset for modern industrial systems.

Parameterisable output function allows adaptation to either normally open or normally closed configurations
Offers a maximum switching frequency of 200Hz ensuring quick response times for dynamic applications
Reverse polarity and overload protection features enhance safety and reliability during operation
Interfaces with IO Link supporting smart diagnostics and enhanced data exchange capabilities
Compact design and lightweight housing simplify installation and integration into a variety of setups
Flush mountable with clamping screws simplifies installation while ensuring secure fitting

Related links