RS PRO Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V, NO Operation with LED indicator
- RS Stock No.:
- 630-916
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 630-916
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cylinder Sensor | |
| Supply Voltage | 10 → 30V | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cylinder Sensor | ||
Supply Voltage 10 → 30V | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The RS Pro Magnetic cylinder sensor offers reliable, non-contact piston position detection in compact pneumatic cylinders. It features simple installation, broad application flexibility, and a highly competitive cost-performance balance. It is compatible with all standard T-slot profiles used internationally. The adapters allow installation on round rod, tie-rod, profile, and dovetail groove cylinders. Its universal design means a single sensor version can cover many needs.
IP65 and IP67 protection
LED for indicating the output state
Designed for smooth insertion into standard slots
Retaining ribs on the side allow for effortless installation
Can be fastened using either an Allen key or a flathead screwdriver
Fits seamlessly into standard cylinders and linear slides with T slot design
RoHS compliant
LED for indicating the output state
Designed for smooth insertion into standard slots
Retaining ribs on the side allow for effortless installation
Can be fastened using either an Allen key or a flathead screwdriver
Fits seamlessly into standard cylinders and linear slides with T slot design
RoHS compliant
Related links
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator
- ifm electronic C-slot Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator,
- SICK IMI Norgren Slot Pneumatic Cylinder Sensor IP67 PNP Operation with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO/NC Operation with LED
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 PNP Operation with LED
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor 10 → 30V, NO Operation with LED indicator
