ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED
- RS Stock No.:
- 595-064
- Mfr. Part No.:
- MK5804
- Brand:
- ifm electronic
Subtotal (1 unit)*
£90.50
(exc. VAT)
£108.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.50 |
*price indicative
- RS Stock No.:
- 595-064
- Mfr. Part No.:
- MK5804
- Brand:
- ifm electronic
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
Brand | ifm electronic | |
Type | Cylinder Sensor | |
Supply Voltage | 10 → 30V dc | |
Manufacturer Series | MK | |
LED Indicator | Yes | |
Operation | NO/NC | |
IP Rating | IP65, IP67 | |
Model Number p | MK5804 | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Type Cylinder Sensor | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series MK | ||
LED Indicator Yes | ||
Operation NO/NC | ||
IP Rating IP65, IP67 | ||
Model Number p MK5804 | ||
- COO (Country of Origin):
- PL
The ifm electronic Cylinder sensor with IO-Link is an advanced sensing solution designed to enhance operational efficiency. With a robust electrical design accommodating PNP/NPN configurations, this sensor offers both normally open and normally closed output functions. Its integrated IO-Link interface facilitates seamless communication, allowing for real-time diagnostics and parameter adjustments. Operating within a voltage range of 10 to 30 DC, it ensures dependable performance while consuming minimal current. The cylindrical design is ideal for flush mounting in constrained spaces, catering to diverse industrial applications while maintaining high accuracy and durability under varying conditions.
Integrated IO Link communication enables remote monitoring and configuration
Parameterisable operating functions for tailored application performance
Reliable Hall sensor technology ensures precise detection capabilities
Flexible mounting options allow for easy installation in tight spaces
Reverse polarity protection enhances device reliability
Robust IP65 and IP67 ratings ensure dust and water resistance
Short circuit proof design for added operational safety
Diagnostic functions support proactive maintenance and troubleshooting
Parameterisable operating functions for tailored application performance
Reliable Hall sensor technology ensures precise detection capabilities
Flexible mounting options allow for easy installation in tight spaces
Reverse polarity protection enhances device reliability
Robust IP65 and IP67 ratings ensure dust and water resistance
Short circuit proof design for added operational safety
Diagnostic functions support proactive maintenance and troubleshooting
Related links
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO/NC Operation with LED
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 PNP Operation with LED
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- ifm electronic C-slot Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator,
- ifm electronic T-slot Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator,
- ifm electronic Cylinder Sensor Cylinder Magnetic Sensor IP67 NO M9H, with
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 PNP Operation with LED
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NAMUR Operation with LED indicator,