EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with

Subtotal (1 unit)*

£44.52

(exc. VAT)

£53.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.52

*price indicative

RS Stock No.:
295-486
Mfr. Part No.:
R412019686
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Type

Magnetic Proximity Sensors

Supply Voltage

5 → 30V dc

Manufacturer Series

ST4

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019686

RoHS Status: Exempt

COO (Country of Origin):
HU
The Aventics Sensors from Series ST4 are designed for easy integration with all AVENTICS pneumatic actuators, making them perfect for small handling applications. They can be quickly assembled with just a quarter turn of the combination screw, ensuring efficient installation and reliable performance in various industrial environments.

IP65 protection rated

Related links