SMC Floating Joint JS20-8-125, For Use With Pneumatic Cylinders
- RS Stock No.:
- 456-808
- Mfr. Part No.:
- JS20-8-125
- Brand:
- SMC
Subtotal (1 unit)*
£68.29
(exc. VAT)
£81.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.29 |
*price indicative
- RS Stock No.:
- 456-808
- Mfr. Part No.:
- JS20-8-125
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Pneumatic Cylinders | |
| Product Type | Floating Joint | |
| Manufacturer Series | JS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Pneumatic Cylinders | ||
Product Type Floating Joint | ||
Manufacturer Series JS | ||
- COO (Country of Origin):
- JP
The SMC JS Floating Joint is made from stainless steel, ensuring durability and corrosion resistance. It is designed to be compatible with a range of bore sizes, including 10, 16, 20, 25, 32, 40, 50, and 63 mm, making it a versatile option for various pneumatic and mechanical systems where flexibility and reliability are required.
Applicable dust cover in fluoro rubber or silicon rubber
Related links
- SMC Floating Joint JB40-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JAF20-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JC30-10-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JA20-8-125, To Fit 20mm Bore Size
- SMC Floating Joint JB80-16-200, For Use With Pneumatic Cylinders
- SMC Joint JS20-8-125S, For Use With Pnuematic Cylinders
- SMC Floating Joint JA63-16-200, For Use With Pneumatic Cylinders
- SMC Floating Joint JT32, For Use With Pneumatic Cylinders
