SMC Floating Joint JC30-10-125, For Use With Pneumatic Cylinders
- RS Stock No.:
- 456-806
- Mfr. Part No.:
- JC30-10-125
- Brand:
- SMC
Subtotal (1 unit)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.92 |
*price indicative
- RS Stock No.:
- 456-806
- Mfr. Part No.:
- JC30-10-125
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Pneumatic Cylinders | |
| Product Type | Floating Joint | |
| Manufacturer Series | JC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Pneumatic Cylinders | ||
Product Type Floating Joint | ||
Manufacturer Series JC | ||
- COO (Country of Origin):
- JP
The SMC Floating joint from the Series JC is engineered for precision performance in pneumatic applications. Incorporating advanced design features, this joint effectively compensates for any misalignment between the workpiece and the air cylinder. It is constructed with a lightweight aluminium case, ensuring durability without compromising functionality. The unique design allows for increased ease of installation and adaptability, making it an essential component for enhancing productivity in various industrial scenarios. With a maximum tensile force of 800N, it supports robust operational capabilities while mitigating lateral loads on air cylinders.
Lightweight construction reduces overall system weight for improved efficiency
Standard and lightweight types ensure versatility for different applications
Designed to accommodate misalignment for enhanced operational flexibility
Interchangeable mounting facilitates easy integration with existing systems
Maximum operating temperature range supports diverse operating conditions
Robust tensile and compressive strength delivers reliable performance
RoHS compliant materials underscore a commitment to environmental safety
Dust cover protects internal components from contaminants and extends lifespan
Standard and lightweight types ensure versatility for different applications
Designed to accommodate misalignment for enhanced operational flexibility
Interchangeable mounting facilitates easy integration with existing systems
Maximum operating temperature range supports diverse operating conditions
Robust tensile and compressive strength delivers reliable performance
RoHS compliant materials underscore a commitment to environmental safety
Dust cover protects internal components from contaminants and extends lifespan
Related links
- SMC Floating Joint JS20-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JAF20-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JB40-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JAL30-10-125, For Use With Cylinder
- SMC Floating Joint JA30-10-125, To Fit 32mm Bore Size
- SMC Floating Joint JAF30-10-125 JB63
- SMC Floating Joint JS32-10-125, To Fit 25mm Bore Size
- SMC Floating Joint JB80-16-200, For Use With Pneumatic Cylinders
