SMC Floating Joint JA63-16-200, For Use With Pneumatic Cylinders
- RS Stock No.:
- 456-799
- Mfr. Part No.:
- JA63-16-200
- Brand:
- SMC
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.28 |
*price indicative
- RS Stock No.:
- 456-799
- Mfr. Part No.:
- JA63-16-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Pneumatic Cylinders | |
| Product Type | Floating Joint | |
| Manufacturer Series | JA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Pneumatic Cylinders | ||
Product Type Floating Joint | ||
Manufacturer Series JA | ||
- COO (Country of Origin):
- JP
The SMC Floating Joint offers flexibility with its semi standard/thread nominal size. It comes with various mounting options, including basic, flange, and foot mountings, allowing for versatile installation. The joint supports a rotation angle of up to 15°, making it ideal for applications requiring movement or adjustment within a specified range.
Eleven model options available
Centring is unnecessary
Centring is unnecessary
Related links
- SMC Floating Joint JA63-18-150, For Use With JB10
- SMC Floating Joint JB80-16-200, For Use With Pneumatic Cylinders
- SMC Floating Joint JS20-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JB40-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JC30-10-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JAF20-8-125, For Use With Pneumatic Cylinders
- SMC Floating Joint JT32, For Use With Pneumatic Cylinders
- SMC Floating Joint JB12-3-050, For Use With Pneumatic Cylinders
