Subtotal (1 unit)*
£104.39
(exc. VAT)
£125.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.39 |
*price indicative
- RS Stock No.:
- 389-452
- Mfr. Part No.:
- ES5080
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Cylinder | |
| Manufacturer Series | CP96 | |
| Product Type | Pivot Bracket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Cylinder | ||
Manufacturer Series CP96 | ||
Product Type Pivot Bracket | ||
- COO (Country of Origin):
- JP
The SMC Spherical single clevis pivot bracket, designed for use with SMC's C95 and CP96 Tie-Rod Cylinders. It provides a secure and stable mounting solution, ensuring precise alignment and reliable operation in industrial applications.
High quality construction for durability and long lasting performance
Allows for pivoting motion to accommodate dynamic applications
Ease of Installation
Allows for pivoting motion to accommodate dynamic applications
Ease of Installation
Related links
- SMC Pivot Bracket MB-S04, For Use With Cylinder
- SMC Pivot Bracket MB-S03, For Use With Cylinder
- SMC Pivot Bracket CG-E050SUS, For Use With Cylinder
- SMC Pivot Bracket ES5050, For Use With Cylinder
- SMC Pivot Bracket ES5040, For Use With Cylinder
- SMC Pivot Bracket E5040, For Use With Cylinder Mounting
- SMC Pivot Bracket CG-040-24A, For Use With CG1 Series Air Cylinder
- SMC Pivot Bracket CQ-C032 To Fit 32mm Bore Size
