SMC Pivot Bracket MB-S04, For Use With Cylinder
- RS Stock No.:
- 368-204
- Mfr. Part No.:
- MB-S04
- Brand:
- SMC
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.38 |
*price indicative
- RS Stock No.:
- 368-204
- Mfr. Part No.:
- MB-S04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Cylinder | |
| Manufacturer Series | MB | |
| Product Type | Pivot Bracket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Cylinder | ||
Manufacturer Series MB | ||
Product Type Pivot Bracket | ||
- COO (Country of Origin):
- CN
The SMC Trunnion Pivot Mount for MB is compatible with the MB and NCG series cylinders. It supports bores ranging from 20 mm to 125 mm diameter and requires two pieces for installation on a single cylinder, providing stable and secure mounting in various applications.
Model without air cushion is designed to include rubber bumpers
Related links
- SMC Pivot Bracket MB-S03, For Use With Cylinder
- SMC Pivot Bracket CG-E050SUS, For Use With Cylinder
- SMC Pivot Bracket ES5080, For Use With Cylinder
- SMC Pivot Bracket ES5050, For Use With Cylinder
- SMC Pivot Bracket ES5040, For Use With Cylinder
- SMC Pivot Bracket E5040, For Use With Cylinder Mounting
- SMC Pivot Bracket DS5100
- SMC Pivot Bracket CG-050-24A, To Fit 50mm Bore Size
