SMC Pivot Bracket CG-E050SUS, For Use With Cylinder
- RS Stock No.:
- 389-380
- Mfr. Part No.:
- CG-E050SUS
- Brand:
- SMC
Subtotal (1 unit)*
£26.33
(exc. VAT)
£31.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.33 |
*price indicative
- RS Stock No.:
- 389-380
- Mfr. Part No.:
- CG-E050SUS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Cylinder | |
| Manufacturer Series | CG5-S | |
| Product Type | Pivot Bracket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Cylinder | ||
Manufacturer Series CG5-S | ||
Product Type Pivot Bracket | ||
- COO (Country of Origin):
- JP
The SMC Pivot mounting bracket designed for SMC's CG pneumatic cylinders. It ensures secure and stable mounting, making it an essential component for reliable cylinder operation in industrial applications.
Constructed from high quality stainless steel for durability
Provides robust support for precise cylinder alignment
Simplifies the mounting process for efficient setup
Provides robust support for precise cylinder alignment
Simplifies the mounting process for efficient setup
Related links
- SMC Pivot Bracket CG-025-24A, To Fit 25mm Bore Size
- SMC Pivot Bracket CG-E080SUS, For Use With Auto Switch Mounting Bracket
- SMC Pivot Bracket CG-040-24A, For Use With CG1 Series Air Cylinder
- SMC Pivot Bracket CG-050-24A, To Fit 50mm Bore Size
- SMC Pivot Bracket CG-080-24A, For Use With CG1 Cylinder Series
- SMC Pivot Bracket CG-100-24A, For Use With CG1 Cylinder Series
- SMC Pivot Bracket MB-S04, For Use With Cylinder
- SMC Pivot Bracket MB-S03, For Use With Cylinder
