Festo Cylinder Assembly DADP-ES-Q12-16, For Use With Drive Accessories
- RS Stock No.:
- 362-568
- Mfr. Part No.:
- DADP-ES-Q12-16
- Brand:
- Festo
Subtotal (1 unit)*
£109.11
(exc. VAT)
£130.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.11 |
*price indicative
- RS Stock No.:
- 362-568
- Mfr. Part No.:
- DADP-ES-Q12-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Drive Accessories | |
| Manufacturer Series | DADP | |
| Product Type | Stop Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADP | ||
Product Type Stop Kit | ||
- COO (Country of Origin):
- DE
The Festo Stop kit is designed for low corrosion stress with a CRC 1 classification. It operates reliably in ambient temperatures from 0 °C to 60 °C. Sturdy and durable, it ensures secure stopping and positioning in various applications. Ideal for mechanical and automation systems.
RoHS compliant
Anodised wrought aluminium alloy disc material
Anodised wrought aluminium alloy disc material
Related links
- Festo Cylinder Assembly DADP-ES-Q12-25, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-ES-Q12-40, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-ES-Q12-32, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-ES-Q12-12, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-TL-F3-32, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-TF-F3-32, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-TU-F3-50, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-TU-F3-63, For Use With Drive Accessories
