Festo Cylinder Assembly DADP-ES-Q12-12, For Use With Drive Accessories

Subtotal (1 unit)*

£69.74

(exc. VAT)

£83.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.74

*price indicative

RS Stock No.:
362-501
Mfr. Part No.:
DADP-ES-Q12-12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Product Type

Stop Kit

Manufacturer Series

DADP

COO (Country of Origin):
DE
The Festo Stop kit is designed for low corrosion stress with a CRC 1 classification. It operates reliably in ambient temperatures from 0 °C to 60 °C. Sturdy and durable, it ensures secure stopping and positioning in various applications. Ideal for mechanical and automation systems.

RoHS compliant
Anodised wrought aluminium alloy disc material

Related links