Festo Cylinder Assembly DADP-SP-G9-6-F, For Use With Drive Accessories

Subtotal (1 unit)*

£23.86

(exc. VAT)

£28.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.86

*price indicative

RS Stock No.:
351-073
Mfr. Part No.:
DADP-SP-G9-6-F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADP

COO (Country of Origin):
CN
The Festo stop kit is expertly engineered to meet high-quality standards, making it ideal for a variety of industrial applications. Designed for ease of installation, it offers versatility with optional mounting positions, ensuring seamless integration into various setups. Its robust construction, utilising high-alloy steel for the stops and steel for the screws, guarantees long-lasting performance under pressure. The product's corrosion resistance class is rated CRC 2, making it suitable for moderate corrosion environments. Additionally, it adheres to strict regulatory standards, including RoHS compliance, ensuring environmental safety. With a maximum stop force of 60 N and a tightening torque of up to 0.4 Nm, this product proves to be both reliable and efficient, delivering consistent results. It's perfect for professionals seeking durable and dependable components for their projects.

Optional mounting positions allow flexible installation
Corrosion resistance enhances durability in various environments
RoHS compliant materials promote environmental responsibility
Lightweight design aids in reducing overall system weight
Direct mounting via thread streamlines assembly processes

Related links