Festo Cylinder Assembly DADP-SP-G9-20-F, For Use With Drive Accessories
- RS Stock No.:
- 342-473
- Mfr. Part No.:
- DADP-SP-G9-20-F
- Brand:
- Festo
Subtotal (1 unit)*
£36.68
(exc. VAT)
£44.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.68 |
*price indicative
- RS Stock No.:
- 342-473
- Mfr. Part No.:
- DADP-SP-G9-20-F
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Drive Accessories | |
| Manufacturer Series | DADP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADP | ||
- COO (Country of Origin):
- CN
The Festo Stop Kit is engineered for precision and reliability in demanding environments. With its robust construction featuring high-alloy steel, this kit offers exceptional durability, making it suitable for various industrial applications. Designed to perform under varying conditions, it is capable of operating efficiently in ambient temperatures ranging from -10 °C to 60 °C. The stop kit's advanced corrosion resistance ensures longevity, while its compact size and lightweight design provide ease of installation. Ideal for direct mounting via thread, it stands out for its versatility in settings that require stringent compliance with environmental standards.
Provides moderate corrosion resistance ensuring long term reliability
Meets the rigorous demands of cleanroom environments classified as Class 6
Supports efficient assembly processes with a max stop force of 300 N
Lightweight at just 87 g facilitating easy handling during installation
Offers a generous tolerance for tightening torque allowing for accurate adjustments
Meets the rigorous demands of cleanroom environments classified as Class 6
Supports efficient assembly processes with a max stop force of 300 N
Lightweight at just 87 g facilitating easy handling during installation
Offers a generous tolerance for tightening torque allowing for accurate adjustments
Related links
- Festo Cylinder Assembly DADP-SP-G9-20-R, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-10-R, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-6-F, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-16-F, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-10-F, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-6-R, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-SP-G9-16-R, For Use With Drive Accessories
- Festo Cylinder Assembly DADP-TL-F3-32, For Use With Drive Accessories