Festo Clevis CRLMC-80, For Use With Mounting Attachment For Drives
- RS Stock No.:
- 350-959
- Mfr. Part No.:
- CRLMC-80
- Brand:
- Festo
Subtotal (1 unit)*
£119.62
(exc. VAT)
£143.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.62 |
*price indicative
- RS Stock No.:
- 350-959
- Mfr. Part No.:
- CRLMC-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Mounting Attachment For Drives | |
| Manufacturer Series | CRLMC | |
| Product Type | Clevis Foot | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Mounting Attachment For Drives | ||
Manufacturer Series CRLMC | ||
Product Type Clevis Foot | ||
- COO (Country of Origin):
- KR
The Festo clevis foot is engineered for adaptability and resilience in various industrial applications. This product ensures optimal performance under diverse conditions, thanks to its compatibility with standards like ISO 15552. Designed with high-alloy steel and featuring an electro polished finish, it withstands significant corrosion stress, making it a reliable choice for challenging environments. The clevis foot's robust design accommodates various mounting positions, allowing for seamless integration into your projects while maintaining a tight fit and stability. Enhanced with a polymer bearing, it ensures smooth operation and longevity, adapting easily to ambient temperatures ranging from -40 °C to 80 °C.
Corrosion resistant coating enhances durability in harsh environments
RoHS compliant materials ensure environmental safety and compliance
Optional mounting positions offer flexible installation options
Lightweight design simplifies handling and installation
RoHS compliant materials ensure environmental safety and compliance
Optional mounting positions offer flexible installation options
Lightweight design simplifies handling and installation
Related links
- Festo Clevis CRLMC-50, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-32, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-63, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-40, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-100, For Use With Mounting Attachment For Drives
- Festo Clevis CRSG-M4, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-M1-K-N2, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-M1-K-R1-N2, For Use With Mounting Attachment For Drives
