Festo Clevis CRLMC-50, For Use With Mounting Attachment For Drives
- RS Stock No.:
- 344-359
- Mfr. Part No.:
- CRLMC-50
- Brand:
- Festo
Subtotal (1 unit)*
£81.15
(exc. VAT)
£97.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.15 |
*price indicative
- RS Stock No.:
- 344-359
- Mfr. Part No.:
- CRLMC-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Mounting Attachment For Drives | |
| Manufacturer Series | CRLMC | |
| Product Type | Clevis Foot | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Mounting Attachment For Drives | ||
Manufacturer Series CRLMC | ||
Product Type Clevis Foot | ||
- COO (Country of Origin):
- DE
The Festo clevis foot offers a robust solution for installations requiring a reliable mounting option. Designed to meet the demands of various industrial applications, this product boasts exceptional durability, ensuring optimal performance under challenging conditions. Its construction adheres to high standards, providing both reliability and efficiency. The electro polished high-alloy steel gives it enhanced resistance to corrosion, making it suitable for environments where exposure to moisture and corrosive agents is a concern. With the capability to operate in extreme temperature ranges, this clevis foot is versatile enough to fit into a multitude of setups, ensuring seamless integration within existing frameworks.
Electro polished for enhanced corrosion resistance
Compatible with various mounting positions for flexibility
Lightweight yet strong construction at just 254g
Manufactured from RoHS-compliant materials
Provides high operational reliability in diverse environments
Compatible with various mounting positions for flexibility
Lightweight yet strong construction at just 254g
Manufactured from RoHS-compliant materials
Provides high operational reliability in diverse environments
Related links
- Festo Clevis CRLMC-80, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-32, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-63, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-40, For Use With Mounting Attachment For Drives
- Festo Clevis CRLMC-100, For Use With Mounting Attachment For Drives
- Festo Clevis CRSG-M4, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-M1-K-N2, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-M1-K-R1-N2, For Use With Mounting Attachment For Drives
