Festo Sensor Bracket DASP-F10-160-A, For Use With For Tie Rod

Subtotal (1 unit)*

£12.67

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.67

*price indicative

RS Stock No.:
344-479
Mfr. Part No.:
DASP-F10-160-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

For Tie Rod

Manufacturer Series

DASP

Product Type

Bracket

COO (Country of Origin):
BG
The Festo sensor bracket is a robust and versatile mounting solution designed for tie rod applications. Crafted from anodized wrought aluminum alloy, it delivers exceptional corrosion resistance, making it suitable for demanding environments. With a mounting position that is optional, it provides flexibility for various installation scenarios. This component supports pistons with a diameter of 160mm, ensuring compatibility with a wide range of systems. Notably lightweight at 41.5g, it facilitates easy handling and installation. Engineered for high performance and reliability, this sensor bracket is compliant with RoHS standards, guaranteeing safety and environmental consideration in your applications. Expect high functionality in situations with significant corrosion stress, with a tightening torque range that allows for precise adjustments. Ideal for those seeking a dependable and efficient solution, this product is a prime choice for enhancing operational workflows.

Constructed from high-quality anodized aluminum for durability
Weighs only 41.5g promoting ease of installation
Designed to withstand high corrosion stress in challenging environments
Meets RoHS compliance for environmental safety
Offers a versatile mounting position for customized applications

Related links