Festo Sensor Bracket DASP-F10-125-A, For Use With For Tie Rod
- RS Stock No.:
- 342-289
- Mfr. Part No.:
- DASP-F10-125-A
- Brand:
- Festo
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 342-289
- Mfr. Part No.:
- DASP-F10-125-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | For Tie Rod | |
| Manufacturer Series | DASP | |
| Product Type | Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With For Tie Rod | ||
Manufacturer Series DASP | ||
Product Type Bracket | ||
- COO (Country of Origin):
- BG
The Festo Sensor bracket is a robust solution designed to support various sensor applications efficiently. Engineered for versatility and strength, this product provides a reliable mount for tie rods, accommodating optional mounting positions to suit different setup requirements. Constructed from premium materials, including anodised wrought aluminium alloy and high alloy stainless steel, it ensures longevity even in challenging environments. The design is specifically tailored for a piston diameter of Ø125 and meets stringent corrosion resistance standards, making it an ideal choice for environments prone to corrosion. Its key features include a manageable tightening torque range, making installation straightforward and adaptable. The sensor bracket exemplifies both functionality and attention to detail, making it an essential component for any advanced sensor setup.
Offers high corrosion resistance which ensuring durability in tough conditions
Designed for versatility with optional mounting positions
Constructed from RoHS compliant materials for environmental safety
Lightweight design facilitates easy handling and installation
Tightening torque range optimises stability during application
Designed for versatility with optional mounting positions
Constructed from RoHS compliant materials for environmental safety
Lightweight design facilitates easy handling and installation
Tightening torque range optimises stability during application
Related links
- Festo Sensor Bracket DASP-F10-160-A, For Use With For Tie Rod
- Festo Sensor Bracket DASP-V4-12-A-R1, For Use With For Tie Rod
- Festo Sensor Bracket DASP-V4-8-A-R1, For Use With For Tie Rod
- Festo Sensor Bracket DASP-B6-80-C-SR
- Festo Sensor Bracket DASP-G3-51-C-D, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASP-G3-33-C-U, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASP-G3-63-C-U, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASP-G3-27-C-U, For Use With Pneumatic Cylinder & Actuator
