Festo Connection Kit DADG-AK-G8-20-80, For Use With Drive Accessories
- RS Stock No.:
- 344-453
- Mfr. Part No.:
- DADG-AK-G8-20-80
- Brand:
- Festo
Subtotal (1 unit)*
£157.80
(exc. VAT)
£189.36
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £157.80 |
*price indicative
- RS Stock No.:
- 344-453
- Mfr. Part No.:
- DADG-AK-G8-20-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Drive Accessories | |
| Manufacturer Series | DADG-AK-G8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-AK-G8 | ||
- COO (Country of Origin):
- DE
The Festo connection kit is expertly crafted to deliver optimal performance in various pneumatic applications. Designed for precision and durability, it ensures consistent operational efficiency under a range of conditions. With a stroke length of 80 mm and exceptional corrosion resistance, this kit is suitable for challenging environments. It operates under a versatile pressure range, making it ideal for industrial machinery and automation. The thoughtful engineering encompasses materials specifically chosen to enhance longevity, with a lightweight build that simplifies installation and integration. This connection kit embodies innovative design and reliability, making it a preferred choice in diverse industrial settings.
Offers a broad operating pressure range for flexible applications
Lightweight construction enhances ease of handling and installation
Features low corrosion stress for improved durability in harsh environments
Compatible with standard pneumatic connections for easy integration
Constructed with high-quality epoxy resin and FPM for reliable sealing
Lightweight construction enhances ease of handling and installation
Features low corrosion stress for improved durability in harsh environments
Compatible with standard pneumatic connections for easy integration
Constructed with high-quality epoxy resin and FPM for reliable sealing
Related links
- Festo Connection Kit DADG-AK-G8-20-40, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-200, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-150, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-125, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-50, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-100, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-10/30, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-12-20, For Use With Drive Accessories
