Festo Connection Kit DADG-AK-G8-20-125, For Use With Drive Accessories
- RS Stock No.:
- 342-449
- Mfr. Part No.:
- DADG-AK-G8-20-125
- Brand:
- Festo
Subtotal (1 unit)*
£203.27
(exc. VAT)
£243.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.27 |
*price indicative
- RS Stock No.:
- 342-449
- Mfr. Part No.:
- DADG-AK-G8-20-125
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Drive Accessories | |
| Manufacturer Series | DADG-AK-G8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-AK-G8 | ||
- COO (Country of Origin):
- DE
The Festo Connection Kit is a meticulously engineered solution designed to enhance pneumatic systems with precision and efficiency. This innovative product combines robust materials and advanced features, ensuring optimal performance in various operational scenarios. With a size of 20 and a stroke length of 125 mm, it seamlessly accommodates the specific requirements of modern industrial applications. The kit operates effectively under a wide pressure range, making it suitable for diverse environments, while its corrosion resistance ensures longevity in challenging conditions. Designed for ease of installation and maintenance, this connection kit is an essential component for enhancing the reliability and performance of your machinery.
Engineered for excellent corrosion resistance promoting durability
Lightweight construction for ease of handling and installation
Incorporates a pneumatic connection for compatibility with standard systems
Optimised for a wide ambient temperature range from -10 °C to 60 °C
Precision torque specifications ensure secure fittings
Made from quality materials to enhance reliability and functionality
Lightweight construction for ease of handling and installation
Incorporates a pneumatic connection for compatibility with standard systems
Optimised for a wide ambient temperature range from -10 °C to 60 °C
Precision torque specifications ensure secure fittings
Made from quality materials to enhance reliability and functionality
Related links
- Festo Connection Kit DADG-AK-G8-20-40, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-200, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-150, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-80, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-50, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-100, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-20-10/30, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-25-125, For Use With Drive Accessories
