Festo Plate DAMF-40-FKP, For Use With Mounting Attachments For Drives

Subtotal (1 unit)*

£118.83

(exc. VAT)

£142.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.83

*price indicative

RS Stock No.:
343-009
Mfr. Part No.:
DAMF-40-FKP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Mounting Attachments For Drives

Manufacturer Series

Dmf

COO (Country of Origin):
DE
The Festo adapter plate serves as a robust and versatile component, engineered for a wide range of industrial applications. Constructed from high-quality materials, it supports effective operation in various environments, thanks to its resilience against corrosion and temperature fluctuations. Designed to meet stringent safety and compliance standards, this plate enhances system reliability while ensuring effective performance in demanding conditions.

Durable construction ensures longevity in challenging environments
Corrosion resistance class CRC 1 provides protection against low corrosion stress
Designed for ambient temperature ranges from -10 °C to 60 °C
RoHS-compliant materials demonstrate commitment to environmental safety
Lightweight design enhances ease of handling and installation

Related links