SMC Pneumatic Compact Cylinder - 25 mm Bore, 30 mm CDQ2 Series, Double Acting Acting
- RS Stock No.:
- 721-3610
- Mfr. Part No.:
- CDQ2B25-30DZ
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £42.65 |
| 5 + | £40.14 |
*price indicative
- RS Stock No.:
- 721-3610
- Mfr. Part No.:
- CDQ2B25-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | CDQ2 | |
| Action Type | Double Acting | |
| Bore Size | 25mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Length | 57.5mm | |
| Stroke Length | 30mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 158g | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Series CDQ2 | ||
Action Type Double Acting | ||
Bore Size 25mm | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Length 57.5mm | ||
Stroke Length 30mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Gender Female | ||
Piston Rod Thread Standard Metric | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 158g | ||
Standards/Approvals No | ||
Width 40mm | ||
Height 40mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798
Related links
- SMC Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 20 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 40 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 63 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting



