Festo Pneumatic Cylinder - 536324, 50mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£108.34

(exc. VAT)

£130.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.34

*price indicative

RS Stock No.:
136-6825
Mfr. Part No.:
ADN-50-25-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

536324

Bore

50mm

Stroke

25mm

Action

Double

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Dimensions

65.5 x 65.5 x 77.7mm

Width

65.5mm

Diameter

50mm

Height

65.5mm

Length

77.7mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

VDMA Standard

VDMA24364-B1/B2-L

Weight

617g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Stroke Interval Weight

162 g

COO (Country of Origin):
TR

Festo Series ADN Pneumatic Cylinder, 50mm Bore, 25mm Stroke - ADN-50-25-I-P-A, Numeric Part Number: 536324


This pneumatic cylinder is designed for efficient actuation in various industrial applications. With a robust design measuring 65.5 x 65.5 x 77.7mm, it features a bore diameter of 50mm and a stroke length of 25mm. This double-acting pneumatic cylinder provides reliable and precise movement for automation tasks, making it a vital component in many systems.

Features & Benefits


• Operates with a maximum pressure of 10 bar for high performance
• Capable of functioning in temperatures from -20 °C to +80 °C
• Equipped with elastic cushioning rings for smooth operation
• Standardised to ISO 21287 for compatibility in various configurations
• Female piston rod thread allows for easy attachment of accessories
• Weighs only 162g, making it a compact solution for space-saving applications

Applications


• Utilised in pneumatic automation systems across various sectors
• Effective for controlling machinery in manufacturing environments
• Employed in robotics for precise movement controls
• Suitable for use in conveyor systems to maximise efficiency

How does the construction material contribute to the cylinder's durability?


The durable construction materials ensure that the cylinder can withstand demanding environments, maintaining integrity under high pressures and varying temperatures, thus extending its operational life.

What is the significance of the elastic cushioning rings in its operation?


The elastic cushioning rings allow for gentle deceleration of the piston at the end of its stroke, reducing impact and wear, which enhances both the efficiency and longevity of the actuator.

How does the maximum operating pressure affect the application fields?


A maximum pressure of 10 bar enables this cylinder to perform effectively in a variety of tasks, from light-duty automation to more demanding industrial applications, providing versatility in usage.


FESTO ADN Series

Related links