Festo Pneumatic Cylinder - 536237, 20mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 136-6773
- Mfr. Part No.:
- ADN-20-20-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£53.72
(exc. VAT)
£64.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.72 |
*price indicative
- RS Stock No.:
- 136-6773
- Mfr. Part No.:
- ADN-20-20-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | 536237 | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 20mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Flexible Cushioning | |
| Dimensions | 35.5 x 35.5 x 62.5mm | |
| Length | 62.5mm | |
| Width | 35.5mm | |
| Height | 35.5mm | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Stroke Interval Weight | 21 (At 10 mm Stroke) g | |
| VDMA Standard | VDMA 24364-B1/B2-L | |
| Test Weight | 131 (At 0 mm Stroke) g | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p 536237 | ||
Action Double | ||
Bore 20mm | ||
Stroke 20mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Flexible Cushioning | ||
Dimensions 35.5 x 35.5 x 62.5mm | ||
Length 62.5mm | ||
Width 35.5mm | ||
Height 35.5mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Stroke Interval Weight 21 (At 10 mm Stroke) g | ||
VDMA Standard VDMA 24364-B1/B2-L | ||
Test Weight 131 (At 0 mm Stroke) g | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure Range, M8 Piston Rod Thread Size - ADN-20-20-A-P-A
Breathe new life into your system with this Festo pneumatic cylinder. It's a double-acting type that allows for extension and retraction of the piston rod, giving you precise linear motion in two directions. As its built-in cushioning rings absorb forces from the movement of the rod, the unit cuts down on wear to stay in top form. For versatility, it's compatible with lubricated and non-lubricated compressed air. Thanks to its wrought aluminium alloy barrel and high-alloy steel piston rod, this cylinder stands strong against impact and corrosion.
Features & Benefits
• M8-sized piston rod thread for ease of attachment to standard components
• Works reliably at temperatures between -20°C and +80°C for use in harsh conditions
• Stroke length of 20mm for short-distance movement
• Assembly possible in any position for flexible installation
• Works reliably at temperatures between -20°C and +80°C for use in harsh conditions
• Stroke length of 20mm for short-distance movement
• Assembly possible in any position for flexible installation
Applications
• Material handling
• Processing plants
• Automotive manufacturing
• Processing plants
• Automotive manufacturing
Can I use this pneumatic cylinder in high-pressure applications?
Yes. Thanks to its wide operating pressure range of 0.6 to 10 bar, this pneumatic cylinder is suitable for use in both low and high-pressure applications.
FESTO ADN Series
Related links
- Festo Pneumatic Cylinder - 536245 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577168 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577160 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076336 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577166 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577171 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536292 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536244 15mm Stroke Double Acting
