Parker SD500 Combination Pressure Boosters/Regulators, NG06
- RS Stock No.:
- 837-525
- Mfr. Part No.:
- SD500A06V
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£2,966.81
(exc. VAT)
£3,560.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,966.81 |
*price indicative
- RS Stock No.:
- 837-525
- Mfr. Part No.:
- SD500A06V
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Pressure Increase Ratio | 1:4 | |
| Product Type | Combination Pressure Boosters/Regulators | |
| Maximum Input Pressure | 125bar | |
| Maximum Flow Rate | 4L/min | |
| Port Size | NG06 | |
| Series | SD500 | |
| Maximum Set Pressure | 500bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 24 340 | |
| Weight | 3kg | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Pressure Increase Ratio 1:4 | ||
Product Type Combination Pressure Boosters/Regulators | ||
Maximum Input Pressure 125bar | ||
Maximum Flow Rate 4L/min | ||
Port Size NG06 | ||
Series SD500 | ||
Maximum Set Pressure 500bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 24 340 | ||
Weight 3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pressure intensifier designed to enhance clamping applications within machine tools, delivering a substantial increase in fluid pressure from a primary source.
Compact design with a mounting pattern compatible with NG06, DIN 24 340 Design A
Proven technology facilitates low pulsation and reliable operation
High-pressure capability reaching up to 500 bar
Correct pressure intensification ratio assured
Quick integration with no warehousing needed
Related links
- Parker SD500 Combination Pressure Boosters/Regulators, NG06
- Pneumatic Booster Regulators
- SMC Pneumatic Booster Regulator
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
