SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL5
- RS Stock No.:
- 623-616
- Mfr. Part No.:
- IDG-EL5
- Brand:
- SMC
Subtotal (1 unit)*
£325.93
(exc. VAT)
£391.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.93 |
*price indicative
- RS Stock No.:
- 623-616
- Mfr. Part No.:
- IDG-EL5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Air Dryer | |
| Product Type | Pneumatic Air Dryer | |
| Dew Point | -60°C | |
| Series | IDG Series | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Air Dryer | ||
Product Type Pneumatic Air Dryer | ||
Dew Point -60°C | ||
Series IDG Series | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The SMC Membrane air dryer and it is a reliable and efficient way to ensure a supply of dry compressed air. This is essential for applications where moisture can cause problems such as in painting or with sensitive pneumatic instruments.
Prevents moisture related problems
Reliable and efficient operation
Suitable for sensitive applications
Related links
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL50A
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL30A
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F02B
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5-F02
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG20-F03
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG100-F04
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5H-F02-S
- SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F03
