SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5H-F02-S
- RS Stock No.:
- 395-417
- Mfr. Part No.:
- IDG5H-F02-S
- Brand:
- SMC
Subtotal (1 unit)*
£436.12
(exc. VAT)
£523.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £436.12 |
*price indicative
- RS Stock No.:
- 395-417
- Mfr. Part No.:
- IDG5H-F02-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Air Dryer | |
| Sub Type | Air Dryer | |
| Dew Point | -20°C | |
| Inlet Port Size | 1/4 in G | |
| Maximum Flow Rate | 50L/min | |
| Series | IDG5H-F02-S | |
| Overall Length | 542mm | |
| Minimum Operating Temperature | -5°C | |
| Minimum Inlet Pressure | 0.3MPa | |
| Maximum Inlet Pressure | 1.0MPa | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 4414, ISO 4413, ISO 10218-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Air Dryer | ||
Sub Type Air Dryer | ||
Dew Point -20°C | ||
Inlet Port Size 1/4 in G | ||
Maximum Flow Rate 50L/min | ||
Series IDG5H-F02-S | ||
Overall Length 542mm | ||
Minimum Operating Temperature -5°C | ||
Minimum Inlet Pressure 0.3MPa | ||
Maximum Inlet Pressure 1.0MPa | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 4414, ISO 4413, ISO 10218-1 | ||
- COO (Country of Origin):
- JP
The SMC Membrane air dryer series IDG is available in a single unit or combination unit style. Possible to easily supply dry air using the hollow fibber membrane. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.
Non fluorocarbon
Compatible with low dew point
No vibration or heat discharge
Energy saving
RoHS compliant
Related links
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5-F02
- SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG1-F02-P
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG20-F03
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F02B
- SMC Membrane Compressed Air Dryer -20 °C, IDG5-F02-S
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG100-F04
- SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F03
- SMC Pneumatic Air Dryer Pneumatic Air Dryer 31 °C, IDG3-F02-S