SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F03

Subtotal (1 unit)*

£651.19

(exc. VAT)

£781.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£651.19

*price indicative

RS Stock No.:
398-335
Mfr. Part No.:
IDG10-F03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Membrane Air Dryer

Product Type

Pneumatic Air Dryer

Dew Point

-20°C

Inlet Port Size

3/8 in G

Maximum Flow Rate

100L/min

Series

IDG

Maximum Inlet Pressure

1.0MPa

Minimum Inlet Pressure

0.3MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

ISO 4413, ISO 10218-1, ISO 4414, RoHS, IEC 60204-1

COO (Country of Origin):
JP
The SMC Membrane air dryer series IDG is available in a single unit or combination unit style. Possible to easily supply dry air using the hollow fibber membrane. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

Non fluorocarbon

Compatible with low dew point

No vibration or heat discharge

Energy saving

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy