Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 3/4in, 16 bar
- RS Stock No.:
- 203-7115
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G34-160-H3B1-50-16-EX4
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-7115
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G34-160-H3B1-50-16-EX4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 1/8in | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Thread Standard | G | |
| Thread Standard 2 | G | |
| Thread Size 2 | 3/4in | |
| Maximum Working Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 1/8in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard G | ||
Thread Standard 2 G | ||
Thread Size 2 3/4in | ||
Maximum Working Pressure 16 bar | ||
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 16 bar.
Line connection = NPT1
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
