Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1/2in, 10 bar
- RS Stock No.:
- 203-7084
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6-E
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-7084
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 1/8in | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Thread Standard | G | |
| Thread Standard 2 | G | |
| Thread Size 2 | 1/2in | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 1/8in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard G | ||
Thread Standard 2 G | ||
Thread Size 2 1/2in | ||
Maximum Working Pressure 10 bar | ||
- COO (Country of Origin):
- DE
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 4 bar.
Line connection = G2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
